| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A25-1 | MACOM | Check for Price | Wide Band Low Power Amplifier, 2MHz Min, 1500MHz Max, 1 Func, TO-8, 4 PIN | SP6176 vs A25-1 |
| AM-176 | TE Connectivity | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 1000MHz Max | SP6176 vs AM-176 |
| TM9325 | Spectrum Control | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max | SP6176 vs TM9325 |
| TM9125 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max, TO-8, 4 PIN | SP6176 vs TM9125 |
| AC1054 | Teledyne Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 1000MHz Max | SP6176 vs AC1054 |
| TM6176 | Spectrum Microwave | Check for Price | 5 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | SP6176 vs TM6176 |
| TM6176 | Spectrum Control | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 1000MHz Max | SP6176 vs TM6176 |
| TM9125 | Spectrum Microwave | Check for Price | 10 MHz - 1500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN | SP6176 vs TM9125 |
| FP6176 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 1000MHz Max, FP4, FLATPACK-4 | SP6176 vs FP6176 |
| TM9325 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max, T4, TO-8, 4 PIN | SP6176 vs TM9325 |
Part Details for SP6176 by Spectrum Control
Results Overview of SP6176 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP6176 Information
SP6176 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
SP6176 Part Data Attributes
|
|
SP6176
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SP6176
Spectrum Control
Wide Band Low Power Amplifier, 5MHz Min, 1000MHz Max
|
| Part Life Cycle Code | Active | |
| Package Description | Fp-4 | |
| Additional Feature | I/P Power-Max (Peak)=27dbm | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 12 Db | |
| Input Power-Max (CW) | 10 Dbm | |
| Operating Frequency-Max | 1000 Mhz | |
| Operating Frequency-Min | 5 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Wide Band Low Power | |
| VSWR-Max | 2 |
Alternate Parts for SP6176
This table gives cross-reference parts and alternative options found for SP6176. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6176, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.