| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP7802JU | API Technologies Corp EIS (RETIRED) | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDSO24 | SP7802JU vs SP7802JU |
Part Details for SP7802JU by Spectrum Control
Results Overview of SP7802JU by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP7802JU Information
SP7802JU by Spectrum Control is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: SP7802JU by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SP7802JU Part Data Attributes
|
|
SP7802JU
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SP7802JU
Spectrum Control
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDSO24
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Plastic, Soic-24 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 20 V | |
| Analog Input Voltage-Min | -20 V | |
| Conversion Time-Max | 2 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Linearity Error-Max (EL) | 0.024% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY, OFFSET BINARY | |
| Output Format | Parallel, 4 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.525 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for SP7802JU
This table gives cross-reference parts and alternative options found for SP7802JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP7802JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.