| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP9488B | Spectrum Microwave | Check for Price | ADC Subsystem, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQIP62 | SP9488C vs SP9488B |
| SP9488B | API Technologies Corp EIS (RETIRED) | Check for Price | ADC Subsystem, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQIP62 | SP9488C vs SP9488B |
| SP9488C | API Technologies Corp EIS (RETIRED) | Check for Price | ADC Subsystem, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQIP62 | SP9488C vs SP9488C |
| SP9488B | Spectrum Control | Check for Price | ADC Subsystem, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQIP62 | SP9488C vs SP9488B |
Part Details for SP9488C by Spectrum Control
Results Overview of SP9488C by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP9488C Information
SP9488C by Spectrum Control is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: SP9488C by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SP9488C Part Data Attributes
|
|
SP9488C
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SP9488C
Spectrum Control
ADC Subsystem, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQIP62
|
| Part Life Cycle Code | Transferred | |
| Package Description | Hermetic Sealed Package-62 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Converter Type | Adc Subsystem | |
| JESD-30 Code | R-CQIP-P62 | |
| Length | 58.42 Mm | |
| Linearity Error-Max (EL) | 0.002% | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 62 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY, OFFSET BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QIP | |
| Package Equivalence Code | QUAD62,1.1X2.0 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.05 Mhz | |
| Seated Height-Max | 5.588 Mm | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Quad | |
| Width | 27.94 Mm |
Alternate Parts for SP9488C
This table gives cross-reference parts and alternative options found for SP9488C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP9488C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.