Part Details for SP9504JP by Sipex Corporation
Overview of SP9504JP by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP9504JP
SP9504JP CAD Models
SP9504JP Part Data Attributes:
|
SP9504JP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP9504JP
Sipex Corporation
D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.5 V | |
Analog Output Voltage-Min | -4.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for SP9504JP
This table gives cross-reference parts and alternative options found for SP9504JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP9504JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP9504AP | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sipex Corporation | SP9504JP vs SP9504AP |
SP9504AL | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PQCC28, PLASTIC, LCC-28 | Sipex Corporation | SP9504JP vs SP9504AL |
AD7249AN | DUAL, SERIAL INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, PDIP16, PLASTIC, DIP-16 | Analog Devices Inc | SP9504JP vs AD7249AN |
AD7249ANZ | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | SP9504JP vs AD7249ANZ |
SP9504TQ | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Sipex Corporation | SP9504JP vs SP9504TQ |
SP9504AS | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDSO28, 0.400 INCH, PLASTIC, SOIC-28 | Sipex Corporation | SP9504JP vs SP9504AS |
SP9504BS | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDSO28, 0.400 INCH, PLASTIC, SOIC-28 | Sipex Corporation | SP9504JP vs SP9504BS |
SP9504KL | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PQCC28, PLASTIC, LCC-28 | Sipex Corporation | SP9504JP vs SP9504KL |