| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP9588B | Spectrum Microwave | Check for Price | ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, MDIP32 | SP9588B vs SP9588B |
| 5962-9063101HXC | Sipex Corporation | Check for Price | ADC, Flash Method, 14-Bit, 1 Func, 0 Channel, Parallel, Word Access, Hybrid | SP9588B vs 5962-9063101HXC |
| SP9588B | API Technologies Corp EIS (RETIRED) | Check for Price | ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, MDIP32 | SP9588B vs SP9588B |
| 5962-9063101HXA | Sipex Corporation | Check for Price | ADC, Flash Method, 14-Bit, 1 Func, 0 Channel, Parallel, Word Access, Hybrid | SP9588B vs 5962-9063101HXA |
| SP9588C | Spectrum Control | Check for Price | ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, MDIP32 | SP9588B vs SP9588C |
| SP9588C | API Technologies Corp EIS (RETIRED) | Check for Price | ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, MDIP32 | SP9588B vs SP9588C |
Part Details for SP9588B by Spectrum Control
Results Overview of SP9588B by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP9588B Information
SP9588B by Spectrum Control is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: SP9588B by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SP9588B Part Data Attributes
|
|
SP9588B
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SP9588B
Spectrum Control
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, MDIP32
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Triple Width, Metal, Dip-32 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Flash Method | |
| JESD-30 Code | R-MDIP-T32 | |
| Linearity Error-Max (EL) | 0.006% | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Metal | |
| Package Code | DIP | |
| Package Equivalence Code | DIP32,.9 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.5 Mhz | |
| Seated Height-Max | 5.59 Mm | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 22.86 Mm |
Alternate Parts for SP9588B
This table gives cross-reference parts and alternative options found for SP9588B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP9588B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.