There are no models available for this part yet.
Overview of SPC15316 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SPC15316 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79K4910
|
Newark | D Sub Connector, Standard, 15 Position, Receptacle, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Solder Pot Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Multicomp SPC15316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1057 |
|
$0.6730 | Buy Now |
CAD Models for SPC15316 by SPC Multicomp
Part Data Attributes for SPC15316 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.496 inch
|
Body Depth
|
0.256 inch
|
Body Length
|
1.541 inch
|
Body/Shell Style
|
RECEPTACLE
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Terminal Length
|
0.118 inch
|
Termination Type
|
SOLDER LUG
|
Total Number of Contacts
|
15
|
Alternate Parts for SPC15316
This table gives cross-reference parts and alternative options found for SPC15316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA-15ST | D Subminiature Connector, Receptacle | Leoco USA Corp | SPC15316 vs DA-15ST |
DA-15S | D Subminiature Connector, Receptacle | Leoco USA Corp | SPC15316 vs DA-15S |
DA-15P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | SPC15316 vs DA-15P |
171-015-202L001 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | NorComp | SPC15316 vs 171-015-202L001 |
DA-15PT | D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | SPC15316 vs DA-15PT |
DA-15S | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | SPC15316 vs DA-15S |
171-015-203L001 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | NorComp | SPC15316 vs 171-015-203L001 |
747909-2 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | SPC15316 vs 747909-2 |
747909-2 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | SPC15316 vs 747909-2 |
DAH-15P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug, ROHS COMPLIANT | Cinch Connectivity Solutions | SPC15316 vs DAH-15P |