Datasheets
SPC4277 by: SPC Multicomp

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Part Details for SPC4277 by SPC Multicomp

Results Overview of SPC4277 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SPC4277 Information

SPC4277 by SPC Multicomp is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for SPC4277

Part # Distributor Description Stock Price Buy
DISTI # 84N1266
Newark Rf/Coaxial, N Plug, Straight, 50 Ohm, Clamp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Type:Rg8, Rg393, Belden 8214, 9913, 9914, Lmr-400, Frequency Max:44Ghzrohs Compliant: Yes |Multicomp Pro SPC4277 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 48
  • 1 $2.1600
  • 10 $2.1600
  • 25 $2.1600
$2.1600 Buy Now
DISTI # 81419222
Verical SPC4277 Min Qty: 24 Package Multiple: 1 Americas - 48
  • 24 $3.4016
  • 25 $3.2554
$3.2554 / $3.4016 Buy Now

US Tariff Estimator: SPC4277 by SPC Multicomp

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SPC4277
SPC Multicomp
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for SPC4277

SPC4277 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPC4277 Part Data Attributes

SPC4277 SPC Multicomp
Buy Now Datasheet
Compare Parts:
SPC4277 SPC Multicomp RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Body Depth 1.333 Inch
Body/Shell Style Plug
Cable Types Rg-393/U
Characteristic Impedance 50 Ω
Connector Type Rf N Connector
Contact Gender Male
Contact Style Coax
Coupling Type Threaded
Dielectric Withstanding Voltage 1400vac V
Insertion Loss 0.2 Db
Insulator Material Polytetrafluoroethylene
Mounting Option 1 Locking
Mounting Style Straight
Mounting Type Cable
Number of Ports 1
Operating Frequency-Max 11 Ghz
Polarization Key Polarized Housing
Shell Finish Silver
Shell Material Brass
Termination Type Crimp
Total Number of Contacts 1
VSWR 1.3

Alternate Parts for SPC4277

This table gives cross-reference parts and alternative options found for SPC4277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC4277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1-1337630-0 TE Connectivity $6.6500 RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug SPC4277 vs 1-1337630-0
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC4277 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC4277 by SPC Multicomp

Select Manufacturer
Which Manufacturer of SPC4277 would you like to use for your alert(s)?
  • Please alert me when SPC4277 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC4277 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC4277 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC4277 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC4277.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC4277 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: