Part Details for SPC4345 by SPC Multicomp
Results Overview of SPC4345 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC4345 Information
SPC4345 by SPC Multicomp is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SPC4345
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84N1269
|
Newark | Rf/Coaxial, N Jack Str 50 Ohm Crimp/Clamp, Connector Type:N Type, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Type:Rg58, Rg58A, Rg58C, Rg141, Rg141A, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Multicomp Pro SPC4345 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
US Tariff Estimator: SPC4345 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SPC4345
SPC4345 Part Data Attributes
|
|
SPC4345
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC4345
SPC Multicomp
RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Body Depth | 1.287 Inch | |
| Body/Shell Style | Jack | |
| Cable Types | Rg-58 | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf N Connector | |
| Contact Gender | Female | |
| Contact Style | Coax | |
| Coupling Type | Threaded | |
| Insertion Loss | 0.2 Db | |
| Insulator Material | Polytetrafluoroethylene | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Cable | |
| Number of Ports | 1 | |
| Operating Frequency-Max | 11 Ghz | |
| Polarization Key | Polarized Housing | |
| Shell Finish | Silver | |
| Shell Material | Brass | |
| Termination Type | Crimp | |
| Total Number of Contacts | 1 | |
| VSWR | 1.3 |