Part Details for SPC5607BF1MLU6 by Rochester Electronics LLC
Overview of SPC5607BF1MLU6 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPC5607BF1MLU6
SPC5607BF1MLU6 CAD Models
SPC5607BF1MLU6 Part Data Attributes:
|
SPC5607BF1MLU6
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SPC5607BF1MLU6
Rochester Electronics LLC
IC,MICROCONTROLLER,32-BIT,CMOS,QFP,176PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 176 | |
Reach Compliance Code | unknown |
Alternate Parts for SPC5607BF1MLU6
This table gives cross-reference parts and alternative options found for SPC5607BF1MLU6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5607BF1MLU6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC5607BF1MLU6 | Freescale 32-bit MCU, Power Arch core, 1.5MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 176 | Freescale Semiconductor | SPC5607BF1MLU6 vs SPC5607BF1MLU6 |