| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SPF-R22KI | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.22ohm, 0.663V, 10% +/-Tol, 800ppm/Cel, Through Hole Mount | SPH-R22KI vs SPF-R22KI |
| SPHR220KLF | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.22ohm, 0.664V, 10% +/-Tol, 800ppm/Cel, Through Hole Mount | SPH-R22KI vs SPHR220KLF |
| SPFR220K | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.22ohm, 0.664V, 10% +/-Tol, 800ppm/Cel, Through Hole Mount | SPH-R22KI vs SPFR220K |
Part Details for SPH-R22KI by TT Electronics Resistors
Results Overview of SPH-R22KI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPH-R22KI Information
SPH-R22KI by TT Electronics Resistors is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: SPH-R22KI by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SPH-R22KI Part Data Attributes
|
|
SPH-R22KI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPH-R22KI
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 0.22ohm, 0.663V, 10% +/-Tol, 800ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Molded | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.813 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 160 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 5.72 Mm | |
| Package Length | 14.3 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.22 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 800 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 10% | |
| Working Voltage | 0.663 V |
Alternate Parts for SPH-R22KI
This table gives cross-reference parts and alternative options found for SPH-R22KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPH-R22KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.