Part Details for SPP1-R82KI by TT Electronics Resistors
Results Overview of SPP1-R82KI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPP1-R82KI Information
SPP1-R82KI by TT Electronics Resistors is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: SPP1-R82KI by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SPP1-R82KI Part Data Attributes
|
|
SPP1-R82KI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPP1-R82KI
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 0.82ohm, 10% +/-Tol, -600,600ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.813 Mm | |
| Lead Length | 28.575 Mm | |
| Number of Terminals | 2 | |
| Package Diameter | 3.759 Mm | |
| Package Length | 10.16 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 0.82 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Wire Wound | |
| Temperature Coefficient | 600 Ppm/°C | |
| Tolerance | 10% |