Part Details for SPT02-236DDB by STMicroelectronics
Results Overview of SPT02-236DDB by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPT02-236DDB Information
SPT02-236DDB by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SPT02-236DDB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-13827-1-ND
|
DigiKey | TVS DIODE 36VWM 46VC 2UQFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5337 In Stock |
|
$0.2621 / $0.8900 | Buy Now |
|
DISTI #
SPT02-236DDB
|
Avnet Americas | TVS Diode, Unidirectional, 36 V, 46 V, uQFN, 2 Pins - Tape and Reel (Alt: SPT02-236DDB) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2599 / $0.2970 | Buy Now |
|
DISTI #
SPT02-236DDB
|
Avnet Americas | TVS Diode, Unidirectional, 36 V, 46 V, uQFN, 2 Pins - Tape and Reel (Alt: SPT02-236DDB) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2599 / $0.2970 | Buy Now |
|
DISTI #
511-SPT02-236DDB
|
Mouser Electronics | Board Mount Surge Protectors Power Line Surge 6V to 36V 300mA RoHS: Compliant | 5006 |
|
$0.2640 / $0.8900 | Buy Now |
|
|
STMicroelectronics | 2 line 25 A- 8/20 ?s, 36 V TVS in QFN-3L COO: France RoHS: Compliant Min Qty: 1 | 5006 |
|
$0.3800 / $0.8700 | Buy Now |
|
DISTI #
SPT02-236DDB
|
TME | Diode: TVS array, 38V, unidirectional, UQFN2, Ch: 2, reel,tape Min Qty: 1 | 0 |
|
$0.3210 / $0.7600 | RFQ |
|
|
Ameya Holding Limited | TVS DIODE 36V 46V 2UQFN | 396000 |
|
RFQ | |
|
DISTI #
SPT02-236DDB
|
Avnet Silica | TVS Diode Unidirectional 36 V 46 V uQFN 2 Pins (Alt: SPT02-236DDB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
SPT02-236DDB
|
EBV Elektronik | TVS Diode Unidirectional 36 V 46 V uQFN 2 Pins (Alt: SPT02-236DDB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 378000 |
|
Buy Now |
US Tariff Estimator: SPT02-236DDB by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SPT02-236DDB
SPT02-236DDB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPT02-236DDB Part Data Attributes
|
|
SPT02-236DDB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPT02-236DDB
STMicroelectronics
Trans Voltage Suppressor Diode, 1400W, 36V V(RWM), Unidirectional, 2 Element, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Uqfn-2l, 3 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Iec-61131-2 | |
| Breakdown Voltage-Min | 38 V | |
| Breakdown Voltage-Nom | 41.4 V | |
| Case Connection | Cathode | |
| Clamping Voltage-Max | 46 V | |
| Configuration | Common Cathode, 2 Elements, 2 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | R-PBCC-N3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1400 W | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5; Iec-60947-5-2 | |
| Rep Pk Reverse Voltage-Max | 36 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 36 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
SPT02-236DDB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SPT02-236DDB is -40°C to 125°C.
-
To minimize noise sensitivity, use a low-pass filter, ensure proper PCB layout, and use a stable power supply. Additionally, consider using a shielded cable and a common mode choke to reduce electromagnetic interference.
-
The maximum current consumption of the SPT02-236DDB is 10mA, but it can vary depending on the specific application and operating conditions.
-
Calibration of the SPT02-236DDB typically involves a two-point calibration process, where the sensor is exposed to known temperature and humidity conditions, and the output values are adjusted accordingly. Refer to the application note AN5123 for detailed calibration procedures.
-
The SPT02-236DDB is compatible with both 3.3V and 5V power supplies, but ensure that the voltage regulator is stable and can provide a clean power supply to the sensor.