-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPX432M-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX432M-L/TR
Exar Corporation
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.2524 V | |
Output Voltage-Min | 1.2276 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for SPX432M-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX432M-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLVH432BIDBZRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | SPX432M-L/TR vs TLVH432BIDBZRG4 |
TLVH432BCDBZRG4 | 0.5% low-voltage wide-operating current adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | SPX432M-L/TR vs TLVH432BCDBZRG4 |
SPX432AM-L/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | Exar Corporation | SPX432M-L/TR vs SPX432AM-L/TR |
TLVH432CDBZR | 1.5% low-voltage wide-operating current adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | SPX432M-L/TR vs TLVH432CDBZR |
TLVH432BIDBZT | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | SPX432M-L/TR vs TLVH432BIDBZT |
LMV431AIMF/NOPB | 1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | SPX432M-L/TR vs LMV431AIMF/NOPB |
TLVH432CDBZTG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | SPX432M-L/TR vs TLVH432CDBZTG4 |
SPX432AM/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | SPX432M-L/TR vs SPX432AM/TR |
TLVH432BIDBZR | 0.5% low-voltage wide-operating current adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | Texas Instruments | SPX432M-L/TR vs TLVH432BIDBZR |
TLVH432CDBZT | 1.5% low-voltage wide-operating current adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | SPX432M-L/TR vs TLVH432CDBZT |