Part Details for SQ1717C by API Technologies Corp
Overview of SQ1717C by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQ1717C
SQ1717C CAD Models
SQ1717C Part Data Attributes
|
SQ1717C
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
SQ1717C
API Technologies Corp
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 3.9pF C(T), 30V, Silicon, Abrupt, DO-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PREDICTABLE TRACKING, VERY HIGH Q | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 2% | |
Diode Capacitance Ratio-Min | 2.4 | |
Diode Capacitance-Nom | 3.9 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 1100 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for SQ1717C
This table gives cross-reference parts and alternative options found for SQ1717C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ1717C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ1717C | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 3.9pF C(T), 30V, Silicon, Abrupt | Msi Electronics Inc | SQ1717C vs SQ1717C |