Part Details for SQCSVA5R1BA76A by Kyocera AVX Components
Overview of SQCSVA5R1BA76A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCSVA5R1BA76A
SQCSVA5R1BA76A CAD Models
SQCSVA5R1BA76A Part Data Attributes
|
SQCSVA5R1BA76A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCSVA5R1BA76A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.9608% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1.9608% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681/4 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for SQCSVA5R1BA76A
This table gives cross-reference parts and alternative options found for SQCSVA5R1BA76A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA5R1BA76A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S5R1BW250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000051uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | SQCSVA5R1BA76A vs 600S5R1BW250XV |
SQCSVA5R1BA13A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA5R1BA76A vs SQCSVA5R1BA13A |
600S5R1BW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.961% +Tol, 1.961% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | SQCSVA5R1BA76A vs 600S5R1BW250XT |
0603N5R1B251VHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Knowles Capacitors | SQCSVA5R1BA76A vs 0603N5R1B251VHT |
SQCSVA5R1BA73A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA5R1BA76A vs SQCSVA5R1BA73A |
0603N5R1B251PHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Knowles Capacitors | SQCSVA5R1BA76A vs 0603N5R1B251PHT |
600S5R1BT250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.961% +Tol, 1.961% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | SQCSVA5R1BA76A vs 600S5R1BT250XTV |
600S5R1BW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.961% +Tol, 1.961% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | SQCSVA5R1BA76A vs 600S5R1BW250XTV |
600S5R1BT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.961% +Tol, 1.961% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | SQCSVA5R1BA76A vs 600S5R1BT250XT |
SQCSVA5R1BAQ6A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA5R1BA76A vs SQCSVA5R1BAQ6A |