Part Details for SQF-SLMS4-32G-S9C by Advantech Co Ltd
Results Overview of SQF-SLMS4-32G-S9C by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQF-SLMS4-32G-S9C Information
SQF-SLMS4-32G-S9C by Advantech Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| XP-85B1-02D-5 | Amphenol Communications Solutions | 32G SFP28 850nm FC SW | |
| XP-13B1-10D-5 | Amphenol Communications Solutions | 32G SFP28 1310nm FC LW | |
| CEE009800140101 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 98 signal pins,Surface Mount,Vertical,Standard,32G |
Price & Stock for SQF-SLMS4-32G-S9C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SQF-SLMS4-32G-S9C
|
Avnet Americas | - Bulk (Alt: SQF-SLMS4-32G-S9C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$415.9512 / $454.7733 | Buy Now |
|
DISTI #
923-SQFSLMS432GS9C
|
Mouser Electronics | Solid State Drives - SSD SQF SATA SLIM 630 32G SLC (0-70C) | 0 |
|
$375.1900 | Order Now |