Part Details for SR210 by Taiwan Semiconductor
Results Overview of SR210 by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR210 Information
SR210 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SR210
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1801-SR210TR-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A DO204AC Min Qty: 3500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0560 / $0.0768 | Buy Now |
|
DISTI #
SR210
|
Avnet Americas | - Tape and Reel (Alt: SR210) COO: China RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0662 / $0.0676 | Buy Now |
|
DISTI #
821-SR210
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 100V, Schottky Rectifier RoHS: Compliant | 5178 |
|
$0.0580 / $0.4900 | Buy Now |
|
DISTI #
SR210
|
EBV Elektronik | (Alt: SR210) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: SR210 by Taiwan Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SR210
SR210 Part Data Attributes
|
|
SR210
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR210
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.85 V | |
| JEDEC-95 Code | DO-204AC | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61249-2-21 | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 100 µA | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for SR210
This table gives cross-reference parts and alternative options found for SR210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR210X0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, | SR210 vs SR210X0 |
| SR210 | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-41, | SR210 vs SR210 |
| SR210TR | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | SR210 vs SR210TR |
SR210 Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the SR210 package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern on the PCB are also recommended.
-
Ensure that the SR210 is operated within the recommended voltage and current ranges, and that the PCB is designed to minimize thermal gradients. Additionally, consider using thermal management techniques such as heat sinks or fans.
-
Exceeding the maximum Tj rating can lead to reduced lifespan, increased thermal resistance, and potentially catastrophic failure. It is essential to ensure that the SR210 is operated within the recommended temperature range to maintain reliability.
-
Implement ESD protection measures such as using ESD-sensitive handling procedures, incorporating ESD protection devices (e.g., TVS diodes) on the PCB, and ensuring that the SR210 is properly grounded.
-
Follow the recommended soldering profile: peak temperature 260°C, time above 217°C 30s, and time above 240°C 10s. Ensure that the PCB is designed to withstand the soldering process.