Part Details for SR211A151GARTR2 by Kyocera AVX Components
Results Overview of SR211A151GARTR2 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR211A151GARTR2 Information
SR211A151GARTR2 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR211A151GARTR2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SR211A151GARTR2
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 100 V, ? 2%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR211A151GARTR2) COO: United States of America (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
SR211A151GARTR2
|
Avnet Abacus | Multilayer Ceramic Capacitor 150 pF 100 V 2 C0G NP0 Radial Leaded (Alt: SR211A151GARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |