Part Details for SR211A220KAR by KYOCERA AVX Components
Results Overview of SR211A220KAR by KYOCERA AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR211A220KAR Information
SR211A220KAR by KYOCERA AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR211A220KAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76493677
|
Verical | Cap Ceramic 22pF 100V C0G 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 2243 | Americas - 900 |
|
$0.0767 | Buy Now |
|
DISTI #
V79:2366_28720266
|
Arrow Electronics | Cap Ceramic 22pF 100V C0G 10% Radial 5.08mm 125°C Bulk COO: El Salvador RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 2243 | Americas - 900 |
|
$0.0767 | Buy Now |
|
DISTI #
76493677
|
Verical | Cap Ceramic 22pF 100V C0G 10% Radial 5.08mm 125°C Bulk COO: El Salvador RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 2243 | Americas - 900 |
|
$0.0767 | Buy Now |
|
DISTI #
V79:2366_28720266
|
Arrow Electronics | Cap Ceramic 22pF 100V C0G 10% Radial 5.08mm 125°C Bulk COO: El Salvador RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 2243 | Americas - 900 |
|
$0.0767 | Buy Now |
|
DISTI #
76493677
|
Verical | Cap Ceramic 22pF 100V C0G 10% Radial 5.08mm 125°C Bulk COO: El Salvador RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 2243 | Americas - 900 |
|
$0.0767 | Buy Now |