| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR830 | RFE International Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon | SR830 vs SR830 |
| SB830R | Max-Lion Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM) | SR830 vs SB830R |
| SR830R | FCI Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM) | SR830 vs SR830R |
| SR803R | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), TO-220AC | SR830 vs SR803R |
| SR830 | FCI Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM) | SR830 vs SR830 |
| SR803R | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM) | SR830 vs SR803R |
| SR830 | International Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM) | SR830 vs SR830 |
| SR803R | Littelfuse Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM) | SR830 vs SR803R |
| SB830R | Qua-Tron Electronics Industrial Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM) | SR830 vs SB830R |
| SR830 | Codi Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, TO-220AC | SR830 vs SR830 |
Part Details for SR830 by Master Instrument Corp
Results Overview of SR830 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR830 Information
SR830 by Master Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
SR830 Part Data Attributes
|
|
SR830
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SR830
Master Instrument Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.65 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 250 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 8 A | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SR830
This table gives cross-reference parts and alternative options found for SR830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.