Part Details for SS003C412R0/412R0FF by Vishay Precision Group Inc
Results Overview of SS003C412R0/412R0FF by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
SS003C412R0/412R0FF Information
SS003C412R0/412R0FF by Vishay Precision Group Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
SS003C412R0/412R0FF Part Data Attributes
|
|
SS003C412R0/412R0FF
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
SS003C412R0/412R0FF
Vishay Precision Group Inc
Array/Network Resistor, Divider, Metal Foil, 0.5W, 412ohm, 1% +/-Tol, 5ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Conformal Coated | |
| First Element Resistance | 412 Ω | |
| Lead Length | 5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Network Type | Divider | |
| Number of Elements | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Height | 7.6 Mm | |
| Package Length | 16.5 Mm | |
| Package Style | Sip | |
| Package Width | 2.2 Mm | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 412 Ω | |
| Resistor Type | Array/Network Resistor | |
| Surface Mount | No | |
| Technology | Metal Foil | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Shape | Flat | |
| Tolerance | 1% |