Part Details for SS13 by DOWO
Results Overview of SS13 by DOWO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS13 Information
SS13 by DOWO is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | Diode 30V 1A Surface Mount SMA | 5400 |
|
$0.0084 / $0.0161 | Buy Now |
|
|
Unikey Electronic Pte Ltd | 4.8A 6.5V Min Qty: 5000 Date Code: 24+ | 50000 |
|
$0.0063 / $0.0066 | Buy Now |