There are no models available for this part yet.
Overview of SS16MRSG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SS16MRSG by Taiwan Semiconductor
Part Data Attributes for SS16MRSG by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for SS16MRSG
This table gives cross-reference parts and alternative options found for SS16MRSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16MRSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM160-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS16MRSG vs FM160-MHT-H |
FM160-MT | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS16MRSG vs FM160-MT |
SS16MHRSG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS16MRSG vs SS16MHRSG |
SD040SA60B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DIE-2 | Sensitron Semiconductors | SS16MRSG vs SD040SA60B |
RB160VAM-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, TUMD2M, 2 PIN | ROHM Semiconductor | SS16MRSG vs RB160VAM-60 |
SS16LSHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Taiwan Semiconductor | SS16MRSG vs SS16LSHRVG |
CMIDSH1-6 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SUPERMINI-2 | Central Semiconductor Corp | SS16MRSG vs CMIDSH1-6 |
RB160VA-60FH | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, TUMD2, 2 PIN | ROHM Semiconductor | SS16MRSG vs RB160VA-60FH |
SS16MHRS | 1A, 60V, SILICON, SIGNAL DIODE, SMA, 2 PIN | Taiwan Semiconductor | SS16MRSG vs SS16MHRS |
FSS16M | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC, POWER SMD1, MICRO SMA, DO-214AC, 2 PIN | Fagor Electrónica | SS16MRSG vs FSS16M |