Part Details for SS210A by CREATEK Microelectronics
Results Overview of SS210A by CREATEK Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS210A Information
SS210A by CREATEK Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
SS210A Part Data Attributes
|
|
SS210A
CREATEK Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SS210A
CREATEK Microelectronics
Schottky barrier rectifier in DO-214AC/SMA package with 100 V maximum repetitive peak reverse voltage, 2.0 A average forward rectified current, low forward voltage drop, and 80 °C/W thermal resistance from junction to ambient.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |