Part Details for SS28B2042 by LeaderTech
Results Overview of SS28B2042 by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS28B2042 Information
SS28B2042 by LeaderTech is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS28B2042
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02M1876
|
Newark | Split Core Ferrite, 10.8 Mm, 238 Ohm, |Leader Tech-Ferrishield SS28B2042 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4400 / $15.7000 | Buy Now |
|
DISTI #
1798-1169-ND
|
DigiKey | FERRITE 238 OHM HINGED 10.80MM Min Qty: 20 Container: Bulk |
0 Bulk |
|
$19.2500 | Buy Now |
|
DISTI #
861-SS28B2042
|
Mouser Electronics | Ferrite Clamp On Cores Box Sleeve Snap Gray .425"ID 238@100 RoHS: Compliant | 0 |
|
$17.8700 / $27.5700 | Order Now |
|
DISTI #
70029158
|
RS | SPLIT SLEEVE SNAP Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0500 | RFQ |