| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SS29_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA | SS29 vs SS29_NL |
| SS29-E3 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AA | SS29 vs SS29-E3 |
| SS29 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 2A, 90V V(RRM), | SS29 vs SS29 |
| SS29 | RFE International Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM) | SS29 vs SS29 |
| SS29 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), DO-214AA | SS29 vs SS29 |
| SS29 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA | SS29 vs SS29 |
| SS29 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA | SS29 vs SS29 |
| SS29 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA | SS29 vs SS29 |
Part Details for SS29 by Galaxy Microelectronics
Results Overview of SS29 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS29 Information
SS29 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SS29 by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SS29 Part Data Attributes
|
|
SS29
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SS29
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smb, 2 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.85 V | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 90 V | |
| Reverse Current-Max | 250 µA | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for SS29
This table gives cross-reference parts and alternative options found for SS29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.