Part Details for SS310 by AK Semiconductor
Results Overview of SS310 by AK Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS310 Information
SS310 by AK Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
SS310 Part Data Attributes
|
|
SS310
AK Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS310
AK Semiconductor
Surface Mount Schottky Barrier Rectifier with reverse voltage from 20 to 200V, forward current of 3A, low forward voltage drop, high surge current capability, and operating junction temperature range of -55 to +150°C.Surface Mount Schottky Barrier Rectifier with reverse voltage from 20 to 200V, forward current of 3A, low forward voltage drop, high surge current capability, and operating junction temperature up to 150°C.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |