Part Details for SS310 by HXY
Results Overview of SS310 by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS310 Information
SS310 by HXY is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | Diode Independent 100V 3A Surface Mount SMA | 19360 |
|
$0.0148 / $0.0273 | Buy Now |
|
|
Unikey Electronic Pte Ltd | IF:3A,VR:100V,VF:0.85V,IR:100uA,IFSM:70A, Min Qty: 20 | 186 |
|
$0.0125 / $0.0221 | Buy Now |