Part Details for SS310 by JUXING Electronics
Results Overview of SS310 by JUXING Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS310 Information
SS310 by JUXING Electronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | Diode Independent 100V 3A Surface Mount DO-214AC(SMA) | 4040 |
|
$0.0144 / $0.0310 | Buy Now |
|
|
Unikey Electronic Pte Ltd | Diode configuration��Freestanding,encapsulationSMB��DC reverse withstand voltage(Vr)��100V Average rectification current(Io)��3A Forward voltage drop(Vf)��850mV@3A | 2494 |
|
$0.0152 / $0.0250 | Buy Now |