Part Details for SS310 by LGE
Results Overview of SS310 by LGE
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS310 Information
SS310 by LGE is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | Diode Independent 100V 3A Surface Mount SMB | 7335 |
|
$0.0378 / $0.0754 | Buy Now |
|
|
LCSC | Diode Independent 100V 3A Surface Mount DO-214AC(SMA) | 5080 |
|
$0.0286 / $0.0606 | Buy Now |
|
|
LCSC | Diode Independent 100V 3A Surface Mount SMC | 410 |
|
$0.0480 / $0.1003 | Buy Now |