Part Details for SS310 by SLKOR
Results Overview of SS310 by SLKOR
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS310 Information
SS310 by SLKOR is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5399-SS310TR-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A DO214AC Min Qty: 2000 Container: Tape & Reel |
18000 Tape & Reel |
|
$0.0260 / $0.0315 | Buy Now |
|
DISTI #
5399-SS310CT-ND
|
DigiKey | 100V 850MV@3A 3A SMA Min Qty: 1 Container: Cut Tape |
200 Cut Tape |
|
$0.0409 / $0.1500 | Buy Now |
|
DISTI #
5399-SS310DKR-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A DO214AC Min Qty: 1 Container: Digi-Reel |
200 Digi-Reel® |
|
$0.0409 / $0.1500 | Buy Now |
|
|
LCSC | Diode 100V 3A Surface Mount SMA(DO-214AC) | 44540 |
|
$0.0180 / $0.0399 | Buy Now |
|
|
Unikey Electronic Pte Ltd | 100V 100A 500μA 100V 3A SMA(DO-214AC) SMD mount | 367 |
|
Buy Now |