| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B3100-13-F | Diodes Incorporated | $0.3469 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | SS310 vs B3100-13-F |
| SS310 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB | SS310 vs SS310 |
| B3100 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB | SS310 vs B3100 |
| B3100CE-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | SS310 vs B3100CE-13 |
| B3100-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | SS310 vs B3100-13 |
| B3100Q-13-F | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | SS310 vs B3100Q-13-F |
| CD214C-F3100 | Bourns Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB | SS310 vs CD214C-F3100 |
| SS310 | Luguang Electronic Technology Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB | SS310 vs SS310 |
Part Details for SS310 by SPC Multicomp
Results Overview of SS310 by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS310 Information
SS310 by SPC Multicomp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05AC0199
|
Newark | Schottky Rectifier, 3A, 100V, Do-214Ab, |Multicomp Pro SS310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10518 |
|
$0.1210 / $0.4390 | Buy Now |
|
DISTI #
05AC0199RL
|
Newark | Schottky Rectifier, 3A, 100V, Do-214Ab, |Multicomp Pro SS310 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 10518 |
|
$0.1210 / $0.2830 | Buy Now |
|
DISTI #
90R9186
|
Newark | Schottky Rectifier, 3A, 100V, Do-214Ab, |Multicomp Pro SS310 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 6000 |
|
$0.1430 | Buy Now |
|
DISTI #
90R9185RL
|
Newark | Schottky Rectifier, 3A, 100V, Do-214Ab, |Multicomp Pro SS310 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 641 |
|
$0.1220 / $0.4420 | Buy Now |
|
DISTI #
90R9185
|
Newark | Schottky Rectifier, 3A, 100V, Do-214Ab, |Multicomp Pro SS310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 641 |
|
$0.1220 / $0.4420 | Buy Now |
US Tariff Estimator: SS310 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SS310 Part Data Attributes
|
|
SS310
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SS310
SPC Multicomp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
|
| Part Life Cycle Code | Active | |
| Package Description | Smc, 2 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.85 V | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 600 µA | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for SS310
This table gives cross-reference parts and alternative options found for SS310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SS310 Frequently Asked Questions (FAQ)
-
The thermal conductivity of SS310 is approximately 14.2 W/m-K at 20°C.
-
Yes, SS310 has excellent corrosion resistance in seawater due to its high chromium and nickel content.
-
Yes, SS310 can be welded using various welding processes, including shielded metal arc welding (SMAW), gas metal arc welding (GMAW), and gas tungsten arc welding (GTAW).
-
The maximum operating temperature of SS310 is approximately 1150°C (2100°F) in continuous service.
-
SS310 is slightly magnetic due to its ferritic structure, but it is not as magnetic as carbon steel.