| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HSMB3100 | HSMC Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA | SS310B vs HSMB3100 |
| SD2114S100S3R0 | Kyocera AVX Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA | SS310B vs SD2114S100S3R0 |
| SS310B | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SS310B vs SS310B |
| FM3100B-T | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA | SS310B vs FM3100B-T |
| SM3100B | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA | SS310B vs SM3100B |
| SS310B | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | SS310B vs SS310B |
| SM3100B-C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA | SS310B vs SM3100B-C |
| FM3100B-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA | SS310B vs FM3100B-HF-T |
Part Details for SS310B by Master Instrument Corp
Results Overview of SS310B by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS310B Information
SS310B by Master Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SS310B by Master Instrument Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SS310B Part Data Attributes
|
|
SS310B
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SS310B
Master Instrument Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Smb, 2 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Efficiency | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.85 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Pk Forward Current-Max | 80 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 500 µA | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for SS310B
This table gives cross-reference parts and alternative options found for SS310B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS310B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.