Results Overview of SS310P by Micro Commercial Components
-
Distributor Offerings: (0 listings)
-
Number of FFF Equivalents: (1 replacement)
-
Tariff Estimator: (Not Available)
-
Number of Functional Equivalents: (10 options)
-
CAD Models: (Request Part)
-
Part Data Attributes: (Available)
-
Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS310P Information
SS310P by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
This table gives cross-reference parts and alternative options found for SS310P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS310P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number |
Manufacturer |
Composite Price |
Description |
Compare |
|
SS310
|
Zowie Technology Corp
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA
|
SS310P vs SS310
|
| Part Number |
Manufacturer |
Composite Price |
Description |
Compare |
|
31DQ09
|
International Rectifier
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 90V V(RRM), Silicon, DO-201
|
SS310P vs 31DQ09
|
|
31DQ09
|
Sensitron Semiconductors
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD
|
SS310P vs 31DQ09
|
|
SR304P
|
Micro Commercial Components
|
Check for Price
|
DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-201AD, DO-201AD, 2 PIN, Rectifier Diode
|
SS310P vs SR304P
|
|
30BQ100PBF
|
International Rectifier
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB
|
SS310P vs 30BQ100PBF
|
|
31DQ09-GT3
|
Sensitron Semiconductors
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD
|
SS310P vs 31DQ09-GT3
|
|
31DQ10
|
Vishay Semiconductors
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 100V V(RRM), Silicon, DO-201
|
SS310P vs 31DQ10
|
|
SB340
|
Sensitron Semiconductors
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
|
SS310P vs SB340
|
|
30BQ100
|
Sensitron Semiconductors
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon
|
SS310P vs 30BQ100
|
|
30BQ100-T3
|
Sensitron Semiconductors
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon
|
SS310P vs 30BQ100-T3
|
|
31DQ09TR
|
International Rectifier
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 90V V(RRM), Silicon, DO-201
|
SS310P vs 31DQ09TR
|