| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SS36 | Fairchild Semiconductor Corporation | $0.1338 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB | SS36P vs SS36 |
| NSQ03A06TRLH | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon | SS36P vs NSQ03A06TRLH |
Part Details for SS36P by Micro Commercial Components
Results Overview of SS36P by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS36P Information
SS36P by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
SS36P Part Data Attributes
|
|
SS36P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS36P
Micro Commercial Components
DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN, Rectifier Diode
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AB | |
| Package Description | Plastic, Smcj, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown |
Alternate Parts for SS36P
This table gives cross-reference parts and alternative options found for SS36P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS36P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.