Part Details for SS38 by Nextgen Components
Results Overview of SS38 by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS38 Information
SS38 by Nextgen Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 1SS387CT | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, CST2 | |
| 1SS387 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, SOD-523 |
Price & Stock for SS38
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3372-SS38TR-ND
|
DigiKey | DIODE SCHOTTKY 80V 3A SMA Min Qty: 5000 Container: Tape & Reel |
35000 Tape & Reel |
|
$0.2768 | Buy Now |