Part Details for SS4A-03-412R-FGPB by TT Electronics Resistors
Results Overview of SS4A-03-412R-FGPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
SS4A-03-412R-FGPB Information
SS4A-03-412R-FGPB by TT Electronics Resistors is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
SS4A-03-412R-FGPB Part Data Attributes
|
|
SS4A-03-412R-FGPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SS4A-03-412R-FGPB
TT Electronics Resistors
Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 412ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 1915,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Smt, 1915 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Miniature | |
| First Element Resistance | 412 Ω | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.5 Mm | |
| Package Length | 3.9 Mm | |
| Package Style | Soic | |
| Package Width | 4.9 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 412 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 1519 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn60pb40) | |
| Terminal Shape | Gull Wing | |
| Tolerance | 1% | |
| Working Voltage | 100 V |