Part Details for SS56 by SLKOR
Results Overview of SS56 by SLKOR
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS56 Information
SS56 by SLKOR is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS56
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5399-SS56CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A DO214AC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
19180 In Stock |
|
$0.0309 / $0.2100 | Buy Now |
|
|
LCSC | Diode 60V 5A Surface Mount SMA(DO-214AC) | 62020 |
|
$0.0166 / $0.0351 | Buy Now |
|
|
Unikey Electronic Pte Ltd | In Stock | 1833 |
|
$0.0192 / $0.0320 | Buy Now |