Part Details for SS64100-032F by Futuretech Components
Results Overview of SS64100-032F by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS64100-032F Information
SS64100-032F by Futuretech Components is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJMG224030032FR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x4, 1G with POE, without LEDs | |
| G800U305032FEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch U Type, STR, 3Pin, Matte Tin, NY6T, Tail=2.16mm, Color-Black |