Part Details for SSM037C5Q by TE Connectivity
Overview of SSM037C5Q by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM037C5Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM037C5Q-ND
|
DigiKey | SSM037C5Q = THRU-HOLE Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSM037C5Q = THRU-HOLE | 0 |
|
$339.6300 / $826.8800 | Buy Now |
|
Master Electronics | SSM037C5Q = THRU-HOLE | 0 |
|
$339.6300 / $826.8800 | Buy Now |
Part Details for SSM037C5Q
SSM037C5Q CAD Models
SSM037C5Q Part Data Attributes
|
SSM037C5Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM037C5Q
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.08 inch | |
Body Depth | 0.296 inch | |
Body Length | 1.109 inch | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for SSM037C5Q
This table gives cross-reference parts and alternative options found for SSM037C5Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM037C5Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM037C51Q | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | SSM037C5Q vs STM037C51Q |
1589938-1 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | SSM037C5Q vs 1589938-1 |
1589460-9 | D NANOMINIATURE CONNECTOR | TE Connectivity | SSM037C5Q vs 1589460-9 |
1589461-4 | D Nanominiature Connector, 37 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | TE Connectivity | SSM037C5Q vs 1589461-4 |
STM037B2M | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | SSM037C5Q vs STM037B2M |
STM037B5 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | SSM037C5Q vs STM037B5 |
1-1589485-8 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | SSM037C5Q vs 1-1589485-8 |
STM037C6Q | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | SSM037C5Q vs STM037C6Q |
1589458-2 | D NANOMINIATURE CONNECTOR | TE Connectivity | SSM037C5Q vs 1589458-2 |
1589490-5 | D NANOMINIATURE CONNECTOR | TE Connectivity | SSM037C5Q vs 1589490-5 |