Part Details for SST25PF020B-80-4C-SAE by Microchip Technology Inc
Results Overview of SST25PF020B-80-4C-SAE by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25PF020B-80-4C-SAE Information
SST25PF020B-80-4C-SAE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25PF020B-80-4C-SAE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67W0182
|
Newark | Memory, Flash, 2Mbit, Spi, 8Soic, Flash Memory Type:Serial Nor, Memory Size:2Mbit, Flash Memory Configuration:256K X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:80Mhz, Access Time:-, Supplyrohs Compliant: Yes |Microchip SST25PF020B-80-4C-SAE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 857 |
|
$0.9300 / $1.0200 | Buy Now |
|
DISTI #
SST25PF020B-80-4C-SAE-ND
|
DigiKey | IC FLASH 2MBIT SPI 80MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
200 In Stock |
|
$0.9300 / $1.0200 | Buy Now |
|
DISTI #
SST25PF020B-80-4C-SAE
|
Avnet Americas | Flash Serial-SPI 2.5V/3.3V 2Mbit 256M x 8bit 12ns 8-Pin SOIC N Tube - Rail/Tube (Alt: SST25PF020B-80-4C-SAE) COO: China RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7375 / $0.8429 | Buy Now |
|
DISTI #
579-020B-80-4C-SAE
|
Mouser Electronics | NOR Flash 2.3V to 3.6V 2Mbit SPI Serial Flash RoHS: Compliant | 1600 |
|
$0.9300 / $1.0200 | Buy Now |
|
DISTI #
SST25PF020B-80-4C-SAE
|
Microchip Technology Inc | 150 mils SOIC 2.3-3.6V 2 Mbit SPI Flash, SOIC, Projected EOL: 2040-11-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 33 Weeks, 0 Days Container: Tube | In Stock: 870 and Alternates Available |
|
$0.8300 / $1.0200 | Buy Now |
|
DISTI #
70453245
|
RS | 150 MILS SOIC 2.3-3.6V 2 MBIT SPI FLASH8 SOIC 3.90MM(.150IN) TUBE Min Qty: 900 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 | RFQ |
|
|
Future Electronics | SST25PF020B Series 2 Mb 256 K x 8 Surface Mount SPI Serial Flash - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.7400 / $0.7850 | Buy Now |
|
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 2.5V/3.3V - 2Mbit (256K x 8) - 12ns - 8-Pin SOIC N - Tube COO: Thailand RoHS: Compliant |
100 In Stock |
|
$0.6360 / $0.6910 | Buy Now |
|
DISTI #
91969084
|
Verical | NOR Flash Serial-SPI 2.5V/3.3V 2M-bit 256K x 8 12ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1917 | Americas - 100 |
|
$0.9114 | Buy Now |
|
|
Quest Components | FLASH, 256KX8, PDSO8 | 6 |
|
$1.3800 / $1.5000 | Buy Now |
US Tariff Estimator: SST25PF020B-80-4C-SAE by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST25PF020B-80-4C-SAE
SST25PF020B-80-4C-SAE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SST25PF020B-80-4C-SAE Part Data Attributes
|
|
SST25PF020B-80-4C-SAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25PF020B-80-4C-SAE
Microchip Technology Inc
150 mils SOIC 2.3-3.6V 2 Mbit SPI Flash
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.1.A | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 33 Weeks | |
| Clock Frequency-Max (fCLK) | 50 Mhz | |
| Data Retention Time-Min | 100 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 2097152 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 262144 Words | |
| Number of Words Code | 256000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 256kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.00003 A | |
| Supply Current-Max | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Width | 3.9 Mm | |
| Write Protection | Hardware/Software |
Alternate Parts for SST25PF020B-80-4C-SAE
This table gives cross-reference parts and alternative options found for SST25PF020B-80-4C-SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25PF020B-80-4C-SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST25VF020B-80-4I-QAE | Microchip Technology Inc | $1.1105 | 2.7V to 3.6V 2Mbit SPI Serial Flash | SST25PF020B-80-4C-SAE vs SST25VF020B-80-4I-QAE |
| SST25PF020B-80-4C-QAE | Microchip Technology Inc | $1.3568 | 5x6mm WSON 2.3-3.6V 2 Mbit SPI Flash | SST25PF020B-80-4C-SAE vs SST25PF020B-80-4C-QAE |
| SST25VF020B-80-4C-QAE-T | Microchip Technology Inc | $1.4950 | 2.7V to 3.6V 2Mbit SPI Serial Flash | SST25PF020B-80-4C-SAE vs SST25VF020B-80-4C-QAE-T |
| SST25VF020B-80-4I-QAE-T | Microchip Technology Inc | $1.4950 | 2.7V to 3.6V 2Mbit SPI Serial Flash | SST25PF020B-80-4C-SAE vs SST25VF020B-80-4I-QAE-T |
SST25PF020B-80-4C-SAE Frequently Asked Questions (FAQ)
-
The SST25PF020B-80-4C-SAE supports up to 100,000 erase cycles.
-
The SST25PF020B-80-4C-SAE uses a page write buffer to handle page writes. The buffer is 256 bytes, and the device can perform a page write in 1.5 ms (typical).
-
The WP# (Write Protect) pin is used to prevent accidental writes to the device. When the WP# pin is low, the device is in a write-protected state, and any write operations will be ignored.
-
The SST25PF020B-80-4C-SAE has a built-in power-on reset (POR) circuit that ensures the device is in a known state after power-up. During power-down, the device automatically goes into a low-power standby mode to conserve power.
-
The SST25PF020B-80-4C-SAE operates over a temperature range of -40°C to +85°C.