Part Details for SST25VF016B-50-4C-QAF by Silicon Storage Technology
Overview of SST25VF016B-50-4C-QAF by Silicon Storage Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25VF016B-50-4C-QAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR FLASH SERIAL-SPI 3.3V 16M-BIT 2M X 8 8NS 8-PIN WSON | 100 |
|
$1.8900 / $3.7800 | Buy Now |
|
Quest Components | NOR FLASH SERIAL-SPI 3.3V 16M-BIT 2M X 8 8NS 8-PIN WSON | 68 |
|
$2.5200 / $3.7800 | Buy Now |
|
Quest Components | NOR FLASH SERIAL-SPI 3.3V 16M-BIT 2M X 8 8NS 8-PIN WSON | 80 |
|
$2.5200 / $3.7800 | Buy Now |
Part Details for SST25VF016B-50-4C-QAF
SST25VF016B-50-4C-QAF CAD Models
SST25VF016B-50-4C-QAF Part Data Attributes
|
SST25VF016B-50-4C-QAF
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST25VF016B-50-4C-QAF
Silicon Storage Technology
Flash, 16X1, 6 X 5 MM, ROHS COMPLIANT, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | VSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 16 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X1 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF016B-50-4C-QAF
This table gives cross-reference parts and alternative options found for SST25VF016B-50-4C-QAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF016B-50-4C-QAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF016B-50-4I-QAF | Flash, 16X1, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Silicon Storage Technology | SST25VF016B-50-4C-QAF vs SST25VF016B-50-4I-QAF |