Part Details for SST25VF016B-50-4I-QAF by Silicon Storage Technology
Results Overview of SST25VF016B-50-4I-QAF by Silicon Storage Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25VF016B-50-4I-QAF Information
SST25VF016B-50-4I-QAF by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25VF016B-50-4I-QAF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 2 | 388 |
|
$1.2035 / $2.7776 | Buy Now |
|
|
Quest Components | 310 |
|
$1.6120 / $3.7200 | Buy Now | |
|
|
Quest Components | 310 |
|
$2.7528 / $4.4640 | Buy Now |
US Tariff Estimator: SST25VF016B-50-4I-QAF by Silicon Storage Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST25VF016B-50-4I-QAF
SST25VF016B-50-4I-QAF Part Data Attributes
|
|
SST25VF016B-50-4I-QAF
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST25VF016B-50-4I-QAF
Silicon Storage Technology
Flash, 16X1, 6 X 5 MM, ROHS COMPLIANT, WSON-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SON | |
| Package Description | Hvson, Solcc8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 50 Mhz | |
| Data Retention Time-Min | 100 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 6 Mm | |
| Memory Density | 16777216 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 2097152 Words | |
| Number of Words Code | 2000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2mx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Programming Voltage | 3.3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.00002 A | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Width | 5 Mm | |
| Write Protection | Hardware/Software |
Alternate Parts for SST25VF016B-50-4I-QAF
This table gives cross-reference parts and alternative options found for SST25VF016B-50-4I-QAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF016B-50-4I-QAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST25VF016B-50-4C-QAF-T | Microchip Technology Inc | Check for Price | 2.7V to 3.6V 16Mbit SPI Serial Flash | SST25VF016B-50-4I-QAF vs SST25VF016B-50-4C-QAF-T |
| SST25VF016B-50-4I-QAE-T | Microchip Technology Inc | Check for Price | FLASH 2.7V PROM | SST25VF016B-50-4I-QAF vs SST25VF016B-50-4I-QAE-T |
| SST25VF016B-50-4I-QAF | Microchip Technology Inc | Check for Price | 2.7V to 3.6V 16Mbit SPI Serial Flash | SST25VF016B-50-4I-QAF vs SST25VF016B-50-4I-QAF |