Part Details for SST25VF032B-50-4C-S2AF by Microchip Technology Inc
Results Overview of SST25VF032B-50-4C-S2AF by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25VF032B-50-4C-S2AF Information
SST25VF032B-50-4C-S2AF by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25VF032B-50-4C-S2AF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Chip Stock | 2.7Vto3.6V32MbitSPISerialFlash | 18900 |
|
RFQ | |
|
|
Win Source Electronics | IC FLASH | 15400 |
|
$4.3532 / $6.5292 | Buy Now |
US Tariff Estimator: SST25VF032B-50-4C-S2AF by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST25VF032B-50-4C-S2AF
SST25VF032B-50-4C-S2AF Part Data Attributes
|
|
SST25VF032B-50-4C-S2AF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF032B-50-4C-S2AF
Microchip Technology Inc
32M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.1.A | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 50 Mhz | |
| Data Retention Time-Min | 100 | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 5.275 Mm | |
| Memory Density | 33554432 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 4194304 Words | |
| Number of Words Code | 4000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 4mx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Programming Voltage | 3.3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.16 Mm | |
| Serial Bus Type | Spi | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Width | 5.275 Mm | |
| Write Protection | Hardware/Software |
Alternate Parts for SST25VF032B-50-4C-S2AF
This table gives cross-reference parts and alternative options found for SST25VF032B-50-4C-S2AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF032B-50-4C-S2AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST25VF032B-50-4I-S2AF | Silicon Storage Technology | Check for Price | Flash, 32MX1, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 | SST25VF032B-50-4C-S2AF vs SST25VF032B-50-4I-S2AF |
| SST25VF032B-50-4I-S2AF | Microchip Technology Inc | Check for Price | 32M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 | SST25VF032B-50-4C-S2AF vs SST25VF032B-50-4I-S2AF |
SST25VF032B-50-4C-S2AF Frequently Asked Questions (FAQ)
-
The SST25VF032B has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
-
The hold pin (HOLD#) is an active low input that allows the device to be paused during a read or write operation. To use it, connect it to a logic low signal to pause the operation, and connect it to a logic high signal to resume the operation.
-
The WP# pin is a write-protect pin that allows the device to be write-protected. To use it, connect it to a logic low signal to enable write protection, and connect it to a logic high signal to disable write protection.
-
The optimal clock frequency depends on the specific application and system requirements. The SST25VF032B supports clock frequencies up to 50 MHz, but you may need to adjust the frequency based on your system's timing constraints and signal integrity.
-
The recommended power-up sequence is to apply VCC first, followed by the clock signal, and then the other input signals. This ensures that the device is properly initialized and ready for operation.