Part Details for SST25VF040-20-4C-S2AE by Silicon Storage Technology
Results Overview of SST25VF040-20-4C-S2AE by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25VF040-20-4C-S2AE Information
SST25VF040-20-4C-S2AE by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25VF040-20-4C-S2AE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.7000 / $1.0800 | Buy Now |
US Tariff Estimator: SST25VF040-20-4C-S2AE by Silicon Storage Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST25VF040-20-4C-S2AE
SST25VF040-20-4C-S2AE Part Data Attributes
|
|
SST25VF040-20-4C-S2AE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST25VF040-20-4C-S2AE
Silicon Storage Technology
Flash, 4MX1, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | Synchronous Mode Also Possible | |
| Clock Frequency-Max (fCLK) | 20 Mhz | |
| Data Retention Time-Min | 100 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 5.275 Mm | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 512kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.16 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000015 A | |
| Supply Current-Max | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Width | 5.275 Mm | |
| Write Protection | Hardware/Software |
Alternate Parts for SST25VF040-20-4C-S2AE
This table gives cross-reference parts and alternative options found for SST25VF040-20-4C-S2AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF040-20-4C-S2AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT45DB041E-SSHN-T | Adesto Technologies Corporation | $1.2028 | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | SST25VF040-20-4C-S2AE vs AT45DB041E-SSHN-T |
| MX25L4005M2C-15G | Macronix International Co Ltd | Check for Price | Flash, 4MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8 | SST25VF040-20-4C-S2AE vs MX25L4005M2C-15G |
| AT45DB041E-SSHN-T | Dialog Semiconductor GmbH | Check for Price | Flash, 4MX1, PDSO8, SOIC-8 | SST25VF040-20-4C-S2AE vs AT45DB041E-SSHN-T |
| AT25DF041A-SU | Microchip Technology Inc | Check for Price | Flash, 4MX1, PDSO8 | SST25VF040-20-4C-S2AE vs AT25DF041A-SU |
| AT45DB041D-SSU-SL954 | Adesto Technologies Corporation | Check for Price | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | SST25VF040-20-4C-S2AE vs AT45DB041D-SSU-SL954 |
| AT45DB041E-SSHN-B | Dialog Semiconductor GmbH | Check for Price | Flash, 4MX1, PDSO8, SOIC-8 | SST25VF040-20-4C-S2AE vs AT45DB041E-SSHN-B |
| AT45DB041E-SHNHC-T | Adesto Technologies Corporation | Check for Price | Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | SST25VF040-20-4C-S2AE vs AT45DB041E-SHNHC-T |
| AT45DB041D-SSU-2.5-SL383 | Adesto Technologies Corporation | Check for Price | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | SST25VF040-20-4C-S2AE vs AT45DB041D-SSU-2.5-SL383 |
| AT45DB041D-SU-2.5 | Adesto Technologies Corporation | Check for Price | Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | SST25VF040-20-4C-S2AE vs AT45DB041D-SU-2.5 |
| AT45DB041E-SSHN-T | Renesas Electronics Corporation | Check for Price | 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-N, 4000/Tape & Reel | SST25VF040-20-4C-S2AE vs AT45DB041E-SSHN-T |