Part Details for SST25VF080B-80-4C-SAE by Microchip Technology Inc
Results Overview of SST25VF080B-80-4C-SAE by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25VF080B-80-4C-SAE Information
SST25VF080B-80-4C-SAE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25VF080B-80-4C-SAE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Chip Stock | FlashSerial-SPI3.3V8Mbit1Mx8bit6ns8-PinSOICTube | 2736 |
|
RFQ |
US Tariff Estimator: SST25VF080B-80-4C-SAE by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST25VF080B-80-4C-SAE
SST25VF080B-80-4C-SAE Part Data Attributes
|
|
SST25VF080B-80-4C-SAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF080B-80-4C-SAE
Microchip Technology Inc
1M X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Rohs Compliant, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 80 Mhz | |
| Data Retention Time-Min | 100 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 8388608 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1mx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.00002 A | |
| Supply Current-Max | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Width | 3.9 Mm | |
| Write Protection | Hardware/Software |
Alternate Parts for SST25VF080B-80-4C-SAE
This table gives cross-reference parts and alternative options found for SST25VF080B-80-4C-SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF080B-80-4C-SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST25VF080B-80-4I-SAE | Microchip Technology Inc | Check for Price | 1M X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | SST25VF080B-80-4C-SAE vs SST25VF080B-80-4I-SAE |
| SST25VF080B-80-4I-S2AE | Microchip Technology Inc | Check for Price | 1M X 8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 | SST25VF080B-80-4C-SAE vs SST25VF080B-80-4I-S2AE |
| SST25VF080B-80-4C-QAE | Microchip Technology Inc | Check for Price | 1M X 8 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | SST25VF080B-80-4C-SAE vs SST25VF080B-80-4C-QAE |
SST25VF080B-80-4C-SAE Frequently Asked Questions (FAQ)
-
The SST25VF080B supports up to 100,000 erase cycles.
-
The SST25VF080B uses a page write buffer to handle page writes. The buffer is 256 bytes, and the device can perform a page write in 1.5 ms (typical).
-
The WP# (Write Protect) pin is used to prevent writes to the status register and the memory array. When the WP# pin is low, the device is in a write-protected state.
-
The SST25VF080B has a power-on reset circuit that ensures the device is in a known state after power-up. During power-down, the device automatically goes into a low-power standby mode to conserve power.
-
The SST25VF080B operates over a temperature range of -40°C to +85°C.