Part Details for SST25WF080B-40E/SN by Microchip Technology Inc
Results Overview of SST25WF080B-40E/SN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25WF080B-40E/SN Information
SST25WF080B-40E/SN by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25WF080B-40E/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93AC0219
|
Newark | 1.8V, 8Mbit Spi Flash 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip SST25WF080B-40E/SN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
|
DISTI #
SST25WF080B-40E/SN-ND
|
DigiKey | IC FLASH 8MBIT SPI 80MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
200 In Stock |
|
$1.3832 / $1.4900 | Buy Now |
|
DISTI #
SST25WF080B-40E/SN
|
Avnet Americas | - Rail/Tube (Alt: SST25WF080B-40E/SN) COO: Thailand RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3000 / $1.4857 | Buy Now |
|
DISTI #
579-ST25WF080B40E/SN
|
Mouser Electronics | NOR Flash 1.8V, 8Mbit SPI Flash RoHS: Compliant | 652 |
|
$1.3800 / $1.4900 | Buy Now |
|
DISTI #
SST25WF080B-40E/SN
|
Microchip Technology Inc | 1.8V, 8Mbit SPI Flash, SOIC, Projected EOL: 2045-12-14 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube | In Stock: 15195 and Alternates Available |
|
$1.2300 / $1.4900 | Buy Now |
|
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 1.8V - 8Mbit (1M x 8) - 11ns - Automotive - 8-Pin SOIC N - Tube COO: Thailand RoHS: Compliant | 15195 Factory Stock |
|
$1.4300 / $2.0800 | Buy Now |
|
|
NAC | 1.8V, 8Mbit SPI Flash. Package: 8 SOIC 3.90mm(.150in) TUBE - SER NOR Flash Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 12200 |
|
$1.3000 / $1.6000 | Buy Now |
|
DISTI #
SST25WF080B-40E/SN
|
Avnet Silica | (Alt: SST25WF080B-40E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
SST25WF080B-40E/SN
|
EBV Elektronik | (Alt: SST25WF080B-40E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Master Electronics | Flash Memory - Serial-SPI - 1.8V - 8Mbit (1M x 8) - 11ns - Automotive - 8-Pin SOIC N - Tube COO: Thailand RoHS: Compliant | 15195 Factory Stock |
|
$1.4300 / $2.0800 | Buy Now |
US Tariff Estimator: SST25WF080B-40E/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST25WF080B-40E/SN
SST25WF080B-40E/SN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SST25WF080B-40E/SN Part Data Attributes
|
|
SST25WF080B-40E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25WF080B-40E/SN
Microchip Technology Inc
1.8V, 8Mbit SPI Flash
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.23 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.1.A | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 8 Weeks | |
| Date Of Intro | 2018-05-03 | |
| Clock Frequency-Max (fCLK) | 40 Mhz | |
| Data Retention Time-Min | 20 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 8388608 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1mx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 1.8 V | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Dspi | |
| Standby Current-Max | 0.00005 A | |
| Supply Current-Max | 0.015 Ma | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Width | 3.9 Mm | |
| Write Protection | Hardware/Software |
Alternate Parts for SST25WF080B-40E/SN
This table gives cross-reference parts and alternative options found for SST25WF080B-40E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF080B-40E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST25WF080B-40I/SN | Microchip Technology Inc | $1.2532 | 1.8V, 8Mbit SPI Flash | SST25WF080B-40E/SN vs SST25WF080B-40I/SN |
| SST25WF080BT-40I/SN | Microchip Technology Inc | $1.6050 | 1.8V, 8Mbit SPI Flash | SST25WF080B-40E/SN vs SST25WF080BT-40I/SN |
| SST25WF080BT-40I/NP | Microchip Technology Inc | $1.8250 | 1.8V, 8Mbit SPI Flash | SST25WF080B-40E/SN vs SST25WF080BT-40I/NP |
| SST25WF080BT-40E/SN | Microchip Technology Inc | Check for Price | 1.8V, 8Mbit SPI Flash | SST25WF080B-40E/SN vs SST25WF080BT-40E/SN |
| SST25WF080BT-40E/SN13GVAO | Microchip Technology Inc | Check for Price | 1.8V, 8Mbit SPI Flash | SST25WF080B-40E/SN vs SST25WF080BT-40E/SN13GVAO |
| SST25WF080B-40E/SN13GVAO | Microchip Technology Inc | Check for Price | 1.8V, 8Mbit SPI Flash | SST25WF080B-40E/SN vs SST25WF080B-40E/SN13GVAO |
SST25WF080B-40E/SN Frequently Asked Questions (FAQ)
-
The SST25WF080B-40E/SN has a minimum of 100,000 erase cycles per sector, and a minimum of 10,000 erase cycles per device.
-
The hold pin (HOLD#) should be pulled high during power-up and power-down to prevent any unwanted commands from being executed. It's recommended to connect a pull-up resistor to the HOLD# pin.
-
The recommended clock frequency for the SPI interface is up to 104 MHz, but it can operate at lower frequencies as well. The device can also operate in low-power mode at clock frequencies up to 20 MHz.
-
The WP# pin should be pulled high during normal operation to allow write operations. If the WP# pin is pulled low, the device will be in write-protect mode, and no write operations will be allowed.
-
The Deep Power-Down (DPD) mode is a low-power mode that reduces the device's power consumption to a minimum. It's used to conserve power when the device is not in use. In DPD mode, the device's internal state is preserved, and it can be quickly restored to normal operation when needed.