Part Details for SST25WF080BT-40E/SN13GVAO by Microchip Technology Inc
Overview of SST25WF080BT-40E/SN13GVAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for SST25WF080BT-40E/SN13GVAO
SST25WF080BT-40E/SN13GVAO CAD Models
SST25WF080BT-40E/SN13GVAO Part Data Attributes
|
SST25WF080BT-40E/SN13GVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25WF080BT-40E/SN13GVAO
Microchip Technology Inc
Flash, 8MX1, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | SOFTWARE |
Alternate Parts for SST25WF080BT-40E/SN13GVAO
This table gives cross-reference parts and alternative options found for SST25WF080BT-40E/SN13GVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF080BT-40E/SN13GVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25WF080B-40E/SN | Flash | Microchip Technology Inc | SST25WF080BT-40E/SN13GVAO vs SST25WF080B-40E/SN |
SST25WF080B-40E/SN13GVAO | Flash, 8MX1, PDSO8 | Microchip Technology Inc | SST25WF080BT-40E/SN13GVAO vs SST25WF080B-40E/SN13GVAO |
SST25WF080BT-40E/SN | Flash | Microchip Technology Inc | SST25WF080BT-40E/SN13GVAO vs SST25WF080BT-40E/SN |
SST25WF080BT-40I/SN | FLASH 1.8V PROM | Microchip Technology Inc | SST25WF080BT-40E/SN13GVAO vs SST25WF080BT-40I/SN |
IS25WP080-JNLA3 | Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | SST25WF080BT-40E/SN13GVAO vs IS25WP080-JNLA3 |
SST25WF080B-40I/SN | FLASH 1.8V PROM | Microchip Technology Inc | SST25WF080BT-40E/SN13GVAO vs SST25WF080B-40I/SN |