Part Details for SST26VF032BA-104V/SM70SVAO by Microchip Technology Inc
Results Overview of SST26VF032BA-104V/SM70SVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST26VF032BA-104V/SM70SVAO Information
SST26VF032BA-104V/SM70SVAO by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95157-104VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
| 5962-8768104VEA | Texas Instruments | High Speed PWM Controller 16-CDIP -55 to 125 | |
| 5962-8768104V2A | Texas Instruments | High Speed PWM Controller 20-LCCC -55 to 125 |
Price & Stock for SST26VF032BA-104V/SM70SVAO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SST26VF032BA-104V/SM70SVAO
|
Microchip Technology Inc | 32Mbit SQI flash, Auto 105C, SOIJ, Projected EOL: 2045-09-19 COO: Thailand ECCN: 3A991.b.1.a RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 990 and Alternates Available |
|
$2.2800 / $2.7500 | Buy Now |
|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: SST26VF032BA-104V/SM70SVAO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST26VF032BA-104V/SM70SVAO
SST26VF032BA-104V/SM70SVAO Part Data Attributes
|
|
SST26VF032BA-104V/SM70SVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF032BA-104V/SM70SVAO
Microchip Technology Inc
32Mbit SQI flash, Auto 105C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIJ-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.1.A | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Clock Frequency-Max (fCLK) | 104 Mhz | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 5.26 Mm | |
| Memory Density | 33554432 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 33554432 Words | |
| Number of Words Code | 32000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32mx1 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Programming Voltage | 3 V | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 5.25 Mm |
Alternate Parts for SST26VF032BA-104V/SM70SVAO
This table gives cross-reference parts and alternative options found for SST26VF032BA-104V/SM70SVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF032BA-104V/SM70SVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST26VF032BAT-104I/SM | Microchip Technology Inc | Check for Price | 32Mbit SQI flash | SST26VF032BA-104V/SM70SVAO vs SST26VF032BAT-104I/SM |