Part Details for SST26WF016BA-104I/MF by Microchip Technology Inc
Overview of SST26WF016BA-104I/MF by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for SST26WF016BA-104I/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3539
|
Newark | 16Mb 1.8V Sqi Flash Memory 8 Tdfn-S 6X5X0.8Mm Tube Rohs Compliant: Yes |Microchip SST26WF016BA-104I/MF Min Qty: 392 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
DISTI #
SST26WF016BA-104I/MF-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8WDFN Min Qty: 392 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9261 | Buy Now |
DISTI #
SST26WF016BA-104I/
|
Avnet Americas | Flash Memory, Serial NOR, 16 Mbit, 16M x 1bit, 8M x 2bit, 4M x 4bit, SPI, 8 Pins, WDFN-EP - Rail/Tube (Alt: SST26WF016BA-104I/) RoHS: Compliant Min Qty: 392 Package Multiple: 98 Lead time: 44 Weeks, 0 Days Container: Tube | 0 |
|
$1.8700 / $2.0300 | Buy Now |
DISTI #
579-26WF016BA104I/MF
|
Mouser Electronics | NOR Flash 16Mb Flash Memory 1.8V SQI RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
DISTI #
70571789
|
RS | Flash Memory, 16Mb Flash Memory, 1.8V SQI | Microchip Technology Inc. SST26WF016BA-104I/MF RoHS: Not Compliant Min Qty: 392 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 / $3.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 | 0 |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $2.8200 | Buy Now |
DISTI #
SST26WF016BA-104I/
|
Avnet Americas | Flash Memory, Serial NOR, 16 Mbit, 16M x 1bit, 8M x 2bit, 4M x 4bit, SPI, 8 Pins, WDFN-EP - Rail/Tube (Alt: SST26WF016BA-104I/) RoHS: Compliant Min Qty: 392 Package Multiple: 98 Lead time: 44 Weeks, 0 Days Container: Tube | 0 |
|
$1.8700 / $2.0300 | Buy Now |
DISTI #
SST26WF016BA-104I/
|
Avnet Americas | Flash Memory, Serial NOR, 16 Mbit, 16M x 1bit, 8M x 2bit, 4M x 4bit, SPI, 8 Pins, WDFN-EP - Rail/Tube (Alt: SST26WF016BA-104I/) RoHS: Compliant Min Qty: 392 Package Multiple: 98 Lead time: 44 Weeks, 0 Days Container: Tube | 0 |
|
$1.8700 / $2.0300 | Buy Now |
|
NAC | 16Mb 1.8V SQI Flash Memory - Package: 8 TDFN-S 6x5x0.8mm TUBE RoHS: Compliant Min Qty: 196 Package Multiple: 98 Container: Tube | 0 |
|
$1.7600 / $2.1700 | Buy Now |
Part Details for SST26WF016BA-104I/MF
SST26WF016BA-104I/MF CAD Models
SST26WF016BA-104I/MF Part Data Attributes
|
SST26WF016BA-104I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26WF016BA-104I/MF
Microchip Technology Inc
FLASH 1.8V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26WF016BA-104I/MF
This table gives cross-reference parts and alternative options found for SST26WF016BA-104I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26WF016BA-104I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26WF016BAT-104I/MF | FLASH 1.8V PROM | Microchip Technology Inc | SST26WF016BA-104I/MF vs SST26WF016BAT-104I/MF |
SST26WF016BT-104I/MF | FLASH 1.8V PROM | Microchip Technology Inc | SST26WF016BA-104I/MF vs SST26WF016BT-104I/MF |